Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-8420
- Mfr. Part No.:
- F39-JG10B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€154.40
(exc. VAT)
€189.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.40 |
*price indicative
- RS Stock No.:
- 268-8420
- Mfr. Part No.:
- F39-JG10B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | F39 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series F39 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron F39 Series Sensor Actuator Cable, 10m Cable Length, Black Jacket - F39-JG10B
This sensor actuator cable links field sensors and actuators within industrial control systems, providing a straight connection between a female and a male M12 connector over a 10 m length. It is intended for use where a durable, five-contact link is required and is available with a black or grey outer jacket to suit site preferences.
Features and Benefits:
• Five-contact wiring supports signal and power transmission
• Straight-to-straight connector arrangement simplifies inline coupling
• Female-to-male termination enables direct device-to-actuator connection
• 10 m length reduces need for intermediate extensions
• Straight-to-straight connector arrangement simplifies inline coupling
• Female-to-male termination enables direct device-to-actuator connection
• 10 m length reduces need for intermediate extensions
Applications
• Suitable for connecting proximity sensors to controllers
• Used with actuators requiring five conductors
• Ideal for factory automation I/O cabling runs
• Can be used for field wiring in machine cabinets
• Used with actuators requiring five conductors
• Ideal for factory automation I/O cabling runs
• Can be used for field wiring in machine cabinets
What connector genders are fitted to the cable?
One end has a female M12 connection and the opposite end has a male M12 connection.
How many electrical contacts does the cable provide?
Both terminations present five contacts for combined signalling and power.
Which connector orientations are supplied on the cable?
Each end uses a straight M12 connector for inline routing.
What jacket colour options are available?
The outer sheath is offered in either black or grey.
What is the total usable length of the assembly?
The cable measures 10 m from end to end.
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 10 m
