Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 5.7 m
- RS Stock No.:
- 270-9574
- Mfr. Part No.:
- 7000-44571-8000570
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€59.57
(exc. VAT)
€73.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.57 |
*price indicative
- RS Stock No.:
- 270-9574
- Mfr. Part No.:
- 7000-44571-8000570
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5.7m | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5.7m | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 60V | ||
Standards/Approvals DIN EN 61076-2-101 | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 ethernet CAT5 is a straight male to female shielded 4 pole cable. Its plastic housing provides good resistance against chemicals and oils.
60 V operating voltage
up to 100 Mbit/s transfer rate
Zinc die casting, matte nickel plated locking material
Related links
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Connector Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 4 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 2 m
