Festo Female 8 way Socket to Unterminated 8 way Cable Connector Cable, 2 m
- RS Stock No.:
- 275-2791
- Mfr. Part No.:
- SIM-M12-8GD-2-PU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€38.77
(exc. VAT)
€47.69
(inc. VAT)
Temporarily out of stock
- 79 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.77 |
*price indicative
- RS Stock No.:
- 275-2791
- Mfr. Part No.:
- SIM-M12-8GD-2-PU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | SIM | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Socket | |
| Number of Contacts B | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Cable | |
| Voltage | 30V | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| IP Rating | IP67 | |
| Model Number | 525616 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series SIM | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Socket | ||
Number of Contacts B 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Cable | ||
Voltage 30V | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
IP Rating IP67 | ||
Model Number 525616 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Festo SIM Series Connector Cable, 2m cable length, Grey Jacket - SIM-M12-8GD-2-PU, Numeric Part Number: 525616
This connector cable provides an M12 A-coded 8-pin female socket to unterminated cable for field-device connections in industrial settings. It is intended for control and sensor interfaces where a robust, rotatable screw-type lock and straightforward cable outlet are required. The assembly is designed to operate across both DC and AC low-voltage ranges and to withstand ingress when mounted in place.
Features and Benefits:
• 8 contacts for full signal transmission in constrained installations
• 30 V operational voltage for low-voltage control circuits
• IP67 protection when mounted to guard against dust and water
• Polyurethane jacket for enhanced mechanical and chemical resistance
• Tin-plated wire ends to improve solderability and electrical continuity
• 30 V operational voltage for low-voltage control circuits
• IP67 protection when mounted to guard against dust and water
• Polyurethane jacket for enhanced mechanical and chemical resistance
• Tin-plated wire ends to improve solderability and electrical continuity
Applications
• Suitable for industrial sensor interfaces with M12 connections
• Used with field devices requiring rotatable screw-type locks
• Ideal for control-side cabling to PLC inputs and outputs
• Can be used in limited-movement harnesses requiring a PU jacket
• Used with field devices requiring rotatable screw-type locks
• Ideal for control-side cabling to PLC inputs and outputs
• Can be used in limited-movement harnesses requiring a PU jacket
What conductor construction is used for the cable?
The cable comprises 8 conductors of 0.25 mm² each arranged as 8x0.25 mm² with tin-plated wire ends.
How does the connector attach to mating devices?
The female socket uses an M12x1 A-coded connector with a screw-type lock compatible with rotatable mounting.
What temperature range can the cable operate in?
It is rated for ambient temperatures from -25 °C to 80 °C and for moving-cable use from -5 °C to 80 °C.
What materials comprise the external components?
The sheath and housing are TPE-U (PUR), the screw-type lock is chrome-plated brass, and Seals are NBR.
Is the assembly shielded and compliant with standards?
The cable is shielded and conforms to EN 61076-2-101 while meeting RoHS requirements.
