Festo Female 3 way M8, Straight to Male 3 way M12, Straight Circular Connector, 1 m
- RS Stock No.:
- 273-9665
- Mfr. Part No.:
- NEBU-M8G3-K-1-N-M12G3
- Manufacturer:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.03
(exc. VAT)
€19.72
(inc. VAT)
- RS Stock No.:
- 273-9665
- Mfr. Part No.:
- NEBU-M8G3-K-1-N-M12G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Circular Connector | |
| Jacket Material | Thermoplastic Elastomer (Polyurethane) | |
| Jacket Colour | Grey | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | EN 60947-5-2 EN 61076-2-101 EN 61076-2-104 | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8091512 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Circular Connector | ||
Jacket Material Thermoplastic Elastomer (Polyurethane) | ||
Jacket Colour Grey | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals EN 60947-5-2 EN 61076-2-101 EN 61076-2-104 | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8091512 | ||
- COO (Country of Origin):
- TR
The Festo connecting cables NEBU can be configured and ordered using a modular system. The connecting cable is tested for resistance to bending according to the Festo standard, test conditions are available on request. The connecting cable has been tested on an energy chain over 5 million cycles and at a bending radius of75 mm. This connecting cable offers class 2 corrosion resistance class CRC.
Halogen Free
RoHS compliant
Standard cable
Moderate corrosion stress
Free of phosphoric acid ester
IP65 IP68 and IP69K degree of protection
Related links
- Festo Female 3 way M8 Straight Cable, 2.5 m
- Festo Straight Female 3 way M12 to 3 way Pigtail Cable, 1m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Straight Female 5 way M8 to Straight Female 3 way M8 Cable, 1m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Female 4 way M8 Straight Cable, 1 m

