Lumberg Automation Female 12 way M23, Right Angle to Power Cable, 5 m
- RS Stock No.:
- 278-8545
- Distrelec Article No.:
- 144-73-842
- Mfr. Part No.:
- 60692
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€180.97
(exc. VAT)
€222.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.97 |
*price indicative
- RS Stock No.:
- 278-8545
- Distrelec Article No.:
- 144-73-842
- Mfr. Part No.:
- 60692
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Power Cable | |
| Series | RKWU | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | M23, Right Angle | |
| Voltage | 120V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 60664-1 (VD0110-1), IEC 60754-1, VD0482-267-2-1, DIN EN 50267-2-1 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Power Cable | ||
Series RKWU | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A M23, Right Angle | ||
Voltage 120V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 60664-1 (VD0110-1), IEC 60754-1, VD0482-267-2-1, DIN EN 50267-2-1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation M23 power single ended cordset with female contact 12 pin angled connector.
Unshielded
Coupling nut
Related links
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 12 way M12 5 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 15 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 12 way M12 2 m
