Lumberg Automation Female 19 way M23, Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2961
- Mfr. Part No.:
- 60689 RKWU 12-256/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€221.86
(exc. VAT)
€272.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.86 |
*price indicative
- RS Stock No.:
- 197-2961
- Mfr. Part No.:
- 60689 RKWU 12-256/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWU | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Type A | M23, Right Angle | |
| Number of Contacts A | 19 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWU | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Type A M23, Right Angle | ||
Number of Contacts A 19 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Power Cable, 125V Voltage Rating, IP67 Rating - RKWU Series - 60689 RKWU 12-256/10 M
Dependably deliver power to your equipment with this cable from Belden's Lumberg Automation range. At one end, there's an M23 connector that's compatible with standard sensor-actuator boxes and motor and drive equipment. This is right-angled to help you reach sockets without straining and features a coupling nut to ensure it's vibration-resistant. With conductive copper wires and a 120V operating voltage, the assembly ensures your automation setup runs reliably.
Features & Benefits
• Free end for wiring up to your choice of connector or directly to machinery
• IP67 rating means it's dust-tight and resistant to water immersion
• PUR jacket resists mechanical wear
• 10m length for easy reach
Applications
• Automotive industry
• Renewable energy
• Processing machinery
Is this cable suitable for flexible installations?
As it handles at least two million bending cycles and has a minimum bend radius of 10 times its 9.3mm diameter, this cable's suitable for flexible applications including drag chains.
Related links
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 19 way M23 15 m
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M23 5 m
