Baumer Female 3 way M5, Straight to 3 way Bare End, Straight Cordset, 2 m
- RS Stock No.:
- 361-629
- Distrelec Article No.:
- 300-78-967
- Mfr. Part No.:
- ESW 05SP0200
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 361-629
- Distrelec Article No.:
- 300-78-967
- Mfr. Part No.:
- ESW 05SP0200
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | ESW | |
| Product Type | Cordset | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M5, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Bare End, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series ESW | ||
Product Type Cordset | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M5, Straight | ||
Connector Gender A Female | ||
Connector Type B Bare End, Straight | ||
Number of Contacts B 3 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer M5 connector features 3 pins, is angular, and has a cable length of 2 meters. It is unshielded and is a miniature version.
Cable coating PUR
Related links
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M5 2 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M12 5 m
- Molex Male 3 way Straight to Female 3 way Straight Cordset, 2 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- ifm electronic Male 3 way Straight to Male 3 way Bare End Communication Cable, 10 m
