RND Female 6 way M8, Straight to Straight Connector Cable, 5 m
- RS Stock No.:
- 283-2444
- Distrelec Article No.:
- 301-64-676
- Mfr. Part No.:
- RND 205-01151
- Manufacturer:
- RND
Subtotal (1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
Last RS stock
- Final 125 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €21.73 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€20.84
(exc. VAT)
€25.63
(inc. VAT)
- RS Stock No.:
- 283-2444
- Distrelec Article No.:
- 301-64-676
- Mfr. Part No.:
- RND 205-01151
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 6 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 6 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The M8 Moulded Cable Connector features a PVC overmolded cable. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

