RND Female 4 way M12, Straight to Straight Connector Cable, 5 m
- RS Stock No.:
- 283-2476
- Distrelec Article No.:
- 301-64-734
- Mfr. Part No.:
- RND 205-01209
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.51
(exc. VAT)
€28.92
(inc. VAT)
- RS Stock No.:
- 283-2476
- Distrelec Article No.:
- 301-64-734
- Mfr. Part No.:
- RND 205-01209
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Cable | |
| Series | RND 205 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Type B | Straight | |
| Voltage | 120 V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Cable | ||
Series RND 205 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Type B Straight | ||
Voltage 120 V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
Related links
- RND Female 4 way Angled Socket M12 to Free End Cable Connector Cable, 5 m
- RND Female 5 way Straight M12 to Free End Cable Connector Cable, 5 m
- RND Female 3 way Straight M8 to Free End Cable Connector Cable, 5 m
- RND Female 6 way Straight M8 to Free End Cable Connector Cable, 5 m
- RND Female 5 way Straight M12 to Free End Cable Connector Cable, 2 m
- RND Male 4 way M12 to Free Cable End Connector Cable, 5 m
- RND Female 4 way Angled Socket M12 to Free End Cable Connector Cable, 2 m
- RND Female 4 way Angled Socket M8 to Free End Cable Connector Cable, 2 m
