RND Male 4 way Straight to Straight Connector Cable, 2 m
- RS Stock No.:
- 283-2480
- Distrelec Article No.:
- 301-64-738
- Mfr. Part No.:
- RND 205-01213
- Manufacturer:
- RND
Subtotal (1 unit)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Last RS stock
- Final 77 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €11.53 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.48
(exc. VAT)
€11.66
(inc. VAT)
- RS Stock No.:
- 283-2480
- Distrelec Article No.:
- 301-64-738
- Mfr. Part No.:
- RND 205-01213
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Cable | |
| Series | RND 205 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Cable | ||
Series RND 205 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

