RND Male 5 way M12, Right Angle to Straight Connector Cable, 2 m
- RS Stock No.:
- 283-2493
- Distrelec Article No.:
- 301-64-755
- Mfr. Part No.:
- RND 205-01230
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€16.10
(exc. VAT)
€19.80
(inc. VAT)
- RS Stock No.:
- 283-2493
- Distrelec Article No.:
- 301-64-755
- Mfr. Part No.:
- RND 205-01230
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Straight | |
| Product Type | Connector Cable | |
| Cable Length | 2 m | |
| Distrelec Product Id | 30164755 | |
| IP Rating | IP67 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RND 205 | |
| Standards/Approvals | RoHS | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Straight | ||
Product Type Connector Cable | ||
Cable Length 2 m | ||
Distrelec Product Id 30164755 | ||
IP Rating IP67 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series RND 205 | ||
Standards/Approvals RoHS | ||
Voltage 60 V | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

