SICK Female 5 way Straight to Male 8 way M12 Connector Cable, 250 mm

Subtotal (1 unit)*

€183.32

(exc. VAT)

€225.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.32

*price indicative

RS Stock No.:
285-1266
Mfr. Part No.:
DSL-6129GM25034KM1
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

DSL

Jacket Colour

Black

Cable Length

250mm

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Male

Connector Type B

M12

Number of Contacts B

8

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
DE

Overview


Connecting Cable is equipped with a female connector at Head A featuring M12 specifications with a 8 pin, straight design. Additionally, this cable is equipped with a male connector at Head B featuring M26 specifications with a 12 pin, straight design.

The locking nut is made of CuZn and nickel plated brass which provides a secure fastening. With a diameter of 6 mm and a conductor cross section of 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy