SICK Female 3 way M8, Straight to Male 4 way M12, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1459
- Mfr. Part No.:
- YF8U13-C60VA1M2A13 / 2096604
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.90
(exc. VAT)
€15.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.90 |
*price indicative
- RS Stock No.:
- 285-1459
- Mfr. Part No.:
- YF8U13-C60VA1M2A13 / 2096604
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U13 | |
| Product Type | Connector Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U13 | ||
Product Type Connector Cable | ||
Cable Length 600mm | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables feature a female M8, 3 pin, straight, A coded connector on one end and a male M12, 3 pin, straight, A coded connector on the other, connected through a screw connection. The connectors are made of TPU material in black color, and the locking nut for the female connector is zinc die cast, nickel plated.
The sealing material is FKM, and the tightening torque is 0.4 Nm for the M8 and 0.6 Nm for the M12, with respective widths across flats of 9 (M8) and 13 (M12). The cable is 0.6 meters long, with a 3 wire configuration and a PVC jacket in grey. The cable diameter is 4.5 mm, and it has a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals
Related links
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 150 mm
- SICK Female 3 way M8 Straight Connector Cable, 300 mm
- SICK Female 3 way M8 Straight Connector Cable, 500 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm