SICK Female 4 way M8, Straight to Male 4 way M12 Connector Cable, 600 mm
- RS Stock No.:
- 285-9204
- Mfr. Part No.:
- YF8U14-C60UA3M2A14 / 2096135
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.22 |
*price indicative
- RS Stock No.:
- 285-9204
- Mfr. Part No.:
- YF8U14-C60UA3M2A14 / 2096135
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in rag chain operation.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 300 mm
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 2 m