SICK Male 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 1 m
- RS Stock No.:
- 285-1576
- Mfr. Part No.:
- YM2A18-010UA5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€18.67
(exc. VAT)
€22.96
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.67 |
*price indicative
- RS Stock No.:
- 285-1576
- Mfr. Part No.:
- YM2A18-010UA5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2A18 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2A18 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable is equipped with a male M12, 8 pin, straight, A coded connector as head A and flying leads as head B, providing a versatile and secure connection. The screw connection with a locking plug connector is designed for durability, with the TPU material in black and a zinc die cast, nickel plated locking nut ensuring robustness.
Featuring a tightening torque of 0.6 Nm and a width across flats of 13mm, the cable is easily manageable during installation. With a length of 1 meter, 8 wires, and a cable diameter of 5.8mm, the cable is made of PUR material that is halogen free and offers high reliability. The conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot