SICK Male 8 way M12, Straight to Male 4 way RJ45, Straight Connector Cable, 3 m

Subtotal (1 unit)*

€69.99

(exc. VAT)

€86.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.99

*price indicative

RS Stock No.:
285-1592
Mfr. Part No.:
YM2D24-030EF4MRJA4
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YM2D24

Jacket Material

TPE

Jacket Colour

Turquoise

Cable Length

3m

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

RJ45, Straight

Voltage

1kV

Standards/Approvals

UL

IP Rating

IP20, IP67

Coding

D

COO (Country of Origin):
DE

Overview


The Connection cables are equipped with a male M12, 4 pin, straight, D coded connector on one end (Connection type head A) and a male RJ45, 4 pin, straight connector on the other end (Connection type head B). The M12 connector employs a secure screw on connection, while the RJ45 connector utilizes a snap in locking mechanism for ease of use.

Constructed with durable TPU material in a sleek black color, the connectors feature zinc die cast, nickel plated locking nuts for robustness. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables ensure a reliable connection. The 3 meter cable consists of 4 wires and is designed with TPE jacket material in an attractive turquoise color, boasting a cable diameter of 6.6 mm.

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy