SICK Male 8 way M12, Straight to Male 4 way M12, Straight Connector Cable, 3 m
- RS Stock No.:
- 285-1593
- Mfr. Part No.:
- YM2D24-030PN1M2D24
- Manufacturer:
- SICK
Subtotal (1 unit)*
€69.45
(exc. VAT)
€85.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.45 |
*price indicative
- RS Stock No.:
- 285-1593
- Mfr. Part No.:
- YM2D24-030PN1M2D24
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Cable Length | 3m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Cable Length 3m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables feature male M12, 4 pin, straight, D coded connectors on both ends (Connection type head A and B). The connectors are equipped with a secure screw connection and are constructed with durable TPU material in a sleek black color. The zinc die cast, nickel plated locking nuts ensure a robust connection with a tightening torque of 0.6 Nm and a width across flats of 13.
The 3 meter cable consists of 4 wires and is made of PUR, halogen free material with a green jacket, providing flexibility and environmental safety. With a cable diameter of 6.7 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Zones with oils and lubricants
Related links
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 4 way M12 3 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 2 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m