SICK Male 4 way M12, Straight to Male 8 way RJ45, Straight Connector Cable, 10 m
- RS Stock No.:
- 285-1596
- Mfr. Part No.:
- YM2D24-100PN4MRJA4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€206.65
(exc. VAT)
€254.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.65 |
*price indicative
- RS Stock No.:
- 285-1596
- Mfr. Part No.:
- YM2D24-100PN4MRJA4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2D24 | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | RJ45, Straight | |
| Voltage | 1kV | |
| Standards/Approvals | UL | |
| IP Rating | IP20, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2D24 | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B RJ45, Straight | ||
Voltage 1kV | ||
Standards/Approvals UL | ||
IP Rating IP20, IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables feature a male M12, 4 pin, straight, D coded connector (Connection type head A) on one end and a male RJ45, 8 pin, straight connector (Connection type head B) on the other. The connectors are both black, and the locking nut material is made of stainless steel (V4A/1.4404), providing durability and corrosion resistance.
With a tightening torque of 0.6 Nm, these cables ensure a secure connection. The cables are 10 meters long, comprising 4 wires and are designed for CAT5 and CAT5e applications. The PUR jacket material in black ensures flexibility and resistance to environmental factors. The cable has a diameter of 6.7 mm, and each conductor has a cross section of 2 x 2 x 0.34 mm².
At a glance
-
Your Benefit
Applications
Outdoor
Related links
- SICK Male 4 way M12 Straight Connector Cable, 10 m
- SICK Male 4 way M12 Straight Connector Cable, 20 m
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm