Metz Connect Right Angle Male 8 way M12 to Right Angle Male 0 way RJ45 Sensor Cable, 10m
- RS Stock No.:
- 285-7887
- Distrelec Article No.:
- 300-64-277
- Mfr. Part No.:
- 142M2X95100
- Manufacturer:
- Metz Connect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7887
- Distrelec Article No.:
- 300-64-277
- Mfr. Part No.:
- 142M2X95100
- Manufacturer:
- Metz Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Series | 142M | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Green | |
| Length | 10m | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 Gender | Male | |
| Connector 2 | RJ45 | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Gender | Male | |
| Connector 2 Number of Contacts | 0 | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Series 142M | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Green | ||
Length 10m | ||
Connector 1 M12 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Gender Male | ||
Connector 2 RJ45 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Male | ||
Connector 2 Number of Contacts 0 | ||
- COO (Country of Origin):
- DE
The sensor cable is designed for industrial Ethernet applications. With shielded M12X to RJ45 Ethernet connection, Cat.6 compatibility, and overall shielded tinned copper braid, this product ensures reliable and efficient data transmission.
Designed for industrial Ethernet applications
Shielded M12X to RJ45 Ethernet connection line
Cat.6 compatibility for high-speed data transfer
Overall shielded tinned copper braid for signal integrity
Angled M12 connector for easy installation
Stranded wires for flexibility and durability
Shielded M12X to RJ45 Ethernet connection line
Cat.6 compatibility for high-speed data transfer
Overall shielded tinned copper braid for signal integrity
Angled M12 connector for easy installation
Stranded wires for flexibility and durability
Related links
- SICK Male 8 way M12 30 m
- Brad from Molex Right Angle 4 way Right Angle 4 way Sensor Actuator Cable, 10m
- Metz Connect Male 4 way Straight to Male 8 way Straight Connector Cable, 1 m
- Metz Connect Male 4 way M12 1 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 1 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 2 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 5 m
- Phoenix Contact Right Angle Male 3 way M12 to Unterminated Sensor Actuator Cable, 10m