SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 3 m
- RS Stock No.:
- 285-9209
- Mfr. Part No.:
- YFHSAC-030VD5MHSA / 6054332
- Manufacturer:
- SICK
Subtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.33 |
*price indicative
- RS Stock No.:
- 285-9209
- Mfr. Part No.:
- YFHSAC-030VD5MHSA / 6054332
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YFHSAC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 15 | |
| Connector Type A | D-Sub 15-Pin | |
| Number of Contacts B | 15 | |
| Connector Type B | D-Sub | |
| Connector Gender B | Male | |
| Standards/Approvals | and others., ECl@ss 5.0 19030312, eCl@ss 5.1.4 19030312 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YFHSAC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 15 | ||
Connector Type A D-Sub 15-Pin | ||
Number of Contacts B 15 | ||
Connector Type B D-Sub | ||
Connector Gender B Male | ||
Standards/Approvals and others., ECl@ss 5.0 19030312, eCl@ss 5.1.4 19030312 | ||
- COO (Country of Origin):
- CN
SICK YFHSAC Series Connector Cable, 3M Cable Length, Black Jacket - YFHSAC-030VD5MHSA / 6054332
This connector cable provides a shielded extension for sensor, actuator and serial signal connections in industrial environments. It links D‑Sub 15‑pin interfaces in a straight configuration and is intended for use where a robust, electrically screened connection is required between control equipment and field devices.
Features & Benefits
• Shielded construction reduces electromagnetic interference for stable signals
• Straight female to male D‑Sub heads enable direct mating with panel connectors
• Black jacket offers discreet routing and Visual consistency in cabinets
• Supports CAN, digital I/Os and sensor/actuator signalling for versatile use
• Straight female to male D‑Sub heads enable direct mating with panel connectors
• Black jacket offers discreet routing and Visual consistency in cabinets
• Supports CAN, digital I/Os and sensor/actuator signalling for versatile use
**Applications**
• Suitable for factory automation sensor wiring in control cabinets
• Ideal for connecting serial devices to PLCs or HMIs
• Used with CANbus modules requiring screened 15‑pin connections
• Can be used for extending actuator wiring between modules and field units
• Ideal for connecting serial devices to PLCs or HMIs
• Used with CANbus modules requiring screened 15‑pin connections
• Can be used for extending actuator wiring between modules and field units
What conductor size and composition does it use?
The cable contains 15 conductors of AWG26 size arranged for discrete signal lines and screened as a single assembly to maintain consistent impedance and protect against external noise.
How is the cable terminated at each end?
Each end is terminated with a high‑density D‑Sub 15‑pin connector, one female and one male, both in a straight orientation for straightforward panel‑to‑device connection.
Which signal types can be carried simultaneously?
The wiring and screening permit mixed use for sensor/actuator signals, serial communications and CAN networks while preserving separation of signal paths within the 15 cores.
Is the cable suitable for panel extension tasks?
Yes, the straight connector arrangement and screened construction make it appropriate for extending existing D‑Sub 15‑pin panel connections in industrial installations.
Related links
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- SICK Female 17 way M12 2 m
- Switchcraft D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Neutrik D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Roline D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RS PRO D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- Phoenix Contact D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- SICK Female 9 way D-Sub 9-Pin to Male RJ45 Connector Cable, 3 m