SICK Male 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 20 m
- RS Stock No.:
- 285-1586
- Mfr. Part No.:
- YM2A28-200UA7XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€183.32
(exc. VAT)
€225.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.32 |
*price indicative
- RS Stock No.:
- 285-1586
- Mfr. Part No.:
- YM2A28-200UA7XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2A28 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2A28 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
Overview
This connecting cable features a male M12, 8 pin, straight connector as head A and flying leads as head B, offering flexibility in connections. The cable is constructed with TPU material in black, providing durability for industrial use.
The locking nut material is made of stainless steel (V4A/1.4404), ensuring corrosion resistance. With a length of 20 meters, the cable consists of 8 wires, has a PUR jacket that is halogen free, and comes in a black color. The cable diameter is 6.3 mm, and it has a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation