SICK Male 8 way M12, Straight to Unterminated Free Cable End Connector Cable, 2 m
- RS Stock No.:
- 285-1583
- Mfr. Part No.:
- YM2A28-020VA6XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€29.66
(exc. VAT)
€36.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.66 |
*price indicative
- RS Stock No.:
- 285-1583
- Mfr. Part No.:
- YM2A28-020VA6XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2A28 | |
| Product Type | Connector Cable | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 800V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2A28 | ||
Product Type Connector Cable | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 800V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable features a male M12, 8 pin, straight, A coded connector as head A, coupled with flying leads as head B, offering flexibility in connection. The screw connection with a locking plug connector ensures a secure attachment. Constructed with TPU material in black, including a zinc die cast, nickel plated locking nut, it provides durability for various applications.
With a tightening torque of 0.6 Nm and a width across flats of 13mm, the 2 meter cable is suitable for diverse purposes. The cable consists of 8 wires, featuring a PVC jacket in grey, a cable diameter of 7mm, and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals