binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 706-7609
- Distrelec Article No.:
- 144-76-097
- Mfr. Part No.:
- 09-3431-22-04
- Manufacturer:
- binder
Image representative of range
Get a bulk buy discount
Add 5 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€18.79
(exc. VAT)
€23.11
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.79 | - |
| 5 - 24 | €17.87 | €4.60 |
| 25 - 49 | €16.93 | €46.50 |
| 50 + | €15.98 | €140.50 |
*price indicative
- RS Stock No.:
- 706-7609
- Distrelec Article No.:
- 144-76-097
- Mfr. Part No.:
- 09-3431-22-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | DIN 47250-6, DIN VDE 0619, IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals DIN 47250-6, DIN VDE 0619, IEEE 802.3 | ||
- COO (Country of Origin):
- DE
M12 male sockets positioning possible, with wires
Screw locking system
A-Coded
Related links
- binder Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Free End Sensor Actuator Cable, 200 mm
- binder Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 4 way M12 to 5 way Free End Sensor Actuator Cable, 200 mm
- binder Male 5 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Male 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
- binder Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 200 mm
