Omron M12 to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 757-7768
- Mfr. Part No.:
- Y92E-M12PURSH4S10M-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€70.06
(exc. VAT)
€86.17
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.06 |
*price indicative
- RS Stock No.:
- 757-7768
- Mfr. Part No.:
- Y92E-M12PURSH4S10M-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E | |
| Jacket Colour | Orange | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 240V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E | ||
Jacket Colour Orange | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 240V dc | ||
Standards/Approvals RoHS | ||
Omron Y92E Series Sensor Actuator Cable, 240V DC Voltage Rating, -50°C to +80°C Operating Temperature Range - Y92E-M12PURSH4S10M-L
This sensor actuator cable is designed for versatile applications within the automation and electrical fields. Featuring an orange sheath, it ensures high visibility while delivering outstanding performance in extreme conditions. The cable operates effectively within a temperature range of -50°C to +80°C, making it suitable for various industrial environments.
Features & Benefits
• Designed for 240V DC voltage rating usage
• Robust orange sheath enhances visibility in work areas
• M12 connector enables seamless connectivity with equipment
• Unterminated design allows for custom installation options
Applications
• Used for connecting sensors in automation systems
• Ideal for powering industrial machinery and equipment
• Utilised in high-temperature scenarios like manufacturing processes
• Suitable for environments requiring weather-resistant solutions
• Effective in robotics for reliable actuator connectivity
What type of temperatures can it withstand during operation?
It can operate effectively in temperatures ranging from -50°C to +80°C, ensuring reliability in both extreme heat and cold environments.
In what situations is the unterminated design beneficial?
The unterminated design allows for customised lengths, making it versatile for various installation requirements and ensuring a tailored fit.
What applications are suitable for this M12 connector cable?
This M12 connector cable is ideal for connecting to sensors and actuators in automated systems, delivering flexibility across different applications.
Related links
- Omron 8 way Threaded to 4 way Unterminated Sensor Actuator Cable
- Omron Male/Female 8 way Threaded to Male 8 way Unterminated Sensor Actuator Cable
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
