Omron 8 way Threaded to 4 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 757-7765
- Mfr. Part No.:
- Y92E-M12PURSH4S5M-L
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.37
(exc. VAT)
€63.19
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.37 |
*price indicative
- RS Stock No.:
- 757-7765
- Mfr. Part No.:
- Y92E-M12PURSH4S5M-L
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | Y92E | |
| Jacket Colour | Orange | |
| Connector Type A | Threaded | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 240V dc | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60825-1, EN 61496-1, EN 61496-2 (2006), EN/IEC60204, EN ISO 13849-1, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series Y92E | ||
Jacket Colour Orange | ||
Connector Type A Threaded | ||
Number of Contacts A 8 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 240V dc | ||
IP Rating IP65 | ||
Standards/Approvals EN 60825-1, EN 61496-1, EN 61496-2 (2006), EN/IEC60204, EN ISO 13849-1, IEC 60529 | ||
- COO (Country of Origin):
- CZ
Omron Y92E Series Sensor Actuator Cable, 240V DC Voltage Rating, +80°C Maximum Operating Temperature - Y92E-M12PURSH4S5M-L
This sensor actuator cable is designed to provide robust connectivity in various industrial applications. This sensor cable features an orange sheath for easy identification and can operate effectively within a temperature range of -50°C to +80°C. This high-temperature sensor cable is equipped with an M12 connector, ensuring compatibility with a wide array of sensor and actuator configurations.
Features & Benefits
• High voltage rating of 240V DC ensures compatibility with diverse systems
• Minimum operating temperature of -50°C allows for versatile usage
• Durable actuator sensor cable construction ensures longevity and reliability
• Designed for industrial sensor wiring, facilitating seamless integration
Applications
• Used in factory automation and robotics for sensor connectivity
• Applicable in high-performance machinery demanding high temperature tolerance
• Ideal for systems requiring reliable power and signal transmission
• Suitable for various actuator integration in manufacturing sectors
What are the key temperature tolerances for this cable?
The cable operates efficiently within a temperature range of -50°C to +80°C, making it suitable for varied industrial environments.
How does the cable handle high voltage applications?
With a voltage rating of 240V DC, it is designed to support a range of applications that require stable and reliable power delivery.
What connector types are available for this actuator cable?
The cable features an M12 connector, ensuring compatibility with many industrial sensor and actuator systems, streamlining installation.
Related links
- Omron 8 way Threaded to 4 way Unterminated Sensor Actuator Cable
- Omron Male/Female 8 way Threaded to Male 8 way Unterminated Sensor Actuator Cable
- Omron M12 to Unterminated Sensor Actuator Cable
- Omron Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Omron Female 8 way M12 to Male 8 way Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
