Jumo Sensor Actuator Cable, 2 m
- RS Stock No.:
- 764-5300
- Mfr. Part No.:
- 409700/0001
- Manufacturer:
- Jumo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-5300
- Mfr. Part No.:
- 409700/0001
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60751, Rohs vompliance | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60751, Rohs vompliance | ||
- COO (Country of Origin):
- DE
Accessories for DELOS T Electronic Temperature Switches
A range of accessories from Jumo for use with the DELOS T series of electronic temperature switches.
Related links
- Jumo Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial 2 way Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Male Pigtail Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
