Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 802-9194
- Mfr. Part No.:
- 1406133
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,440.01
(exc. VAT)
€1,771.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,440.01 | €28.80 |
*price indicative
- RS Stock No.:
- 802-9194
- Mfr. Part No.:
- 1406133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-MS/0.5-542/FSSH SCO BK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-MS/0.5-542/FSSH SCO BK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
Coding A | ||
Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon, Shielded
M12 to M12 shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Turck Male 5 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm
- Siemens Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
