Pilz Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.95

(exc. VAT)

€25.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.95
10 +€20.36

*price indicative

RS Stock No.:
313-636
Mfr. Part No.:
380710
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Sensor Actuator Cable

Series

3807

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

500mm

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Male

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003) with a 5-pin straight socket on one end and a straight M12 connector on the other. It is A-coded and designed to operate reliably in ambient temperatures from -25 to 80 °C.

UKCA and cULus listed

Au contact surface

Oil resistance

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy