Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 pack of 50 units)*

€1,545.26

(exc. VAT)

€1,900.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,545.26€30.905

*price indicative

RS Stock No.:
802-9197
Mfr. Part No.:
1406134
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-MS/1.5-542/FRSH SCO BK

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon, Shielded


M12 to M12 shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.

100 mating cycles

Operating temperature range -25 to +90 °C

Surge voltage category II

Approvals

UL Listed, cUL Listed, cULus Listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy