Baumer Female 12 way M23 to 8 way Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

€101.63

(exc. VAT)

€125.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.63

*price indicative

RS Stock No.:
820-3752
Distrelec Article No.:
301-58-281
Mfr. Part No.:
S2BG12 - Connection cable 2 m
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Series

OptoPulse EIL580P

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

12

Connector Type A

M23

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
DE

EIL580 - Hollow shaft


EIL580 incremental encoders with blind or through hollow shaft.

Precise optical sensing

Axial, radial or tangential connection

High resistance to shock and vibrations

58 mm diameter

Die-cast aluminium housing

Baumer


Incremental rotary encoders.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy