Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable
- RS Stock No.:
- 481-7767
- Mfr. Part No.:
- Z 130.005
- Manufacturer:
- Baumer
Image representative of range
Subtotal (1 unit)*
€135.00
(exc. VAT)
€166.05
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.00 |
*price indicative
- RS Stock No.:
- 481-7767
- Mfr. Part No.:
- Z 130.005
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Sensor Actuator Cable | |
| Series | Z 130 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | M23 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor Actuator Cable | ||
Series Z 130 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A M23 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- DE
Related links
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 10 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 12 way M23 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 12 way M23 to Male 9 way D-Sub Sensor Actuator Cable, 200 mm
- Baumer Female 12 way M23 10 m
- Baumer Female 12 way Straight to Actuator/Sensor Cable, 5 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
