Baumer Female 12 way Straight to Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 338-996
- Distrelec Article No.:
- 301-58-282
- Mfr. Part No.:
- S2BG12 mit Kabel-mg05 NIo-05000
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€130.61
(exc. VAT)
€160.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.61 |
*price indicative
- RS Stock No.:
- 338-996
- Distrelec Article No.:
- 301-58-282
- Mfr. Part No.:
- S2BG12 mit Kabel-mg05 NIo-05000
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | S2BG12 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Standards/Approvals | RoHS, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series S2BG12 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Standards/Approvals RoHS, UL/CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Baumer female connector features a shielded connection cable with an M23 female connector and an open cable end for flexible integration. It has a durable PVC cable coating and follows the DIN 47100 color code standard. Additionally, it is UL/CSA approved, ensuring compliance with international safety and quality standards.
Grey colour
Suitable for EIL580 B and EIL580 SC
Related links
- Baumer Female 12 way M23 to 8 way Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 10 m
- Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 2 m
- Baumer Female 12 way M23 10 m
- Baumer Female 12 way M23 to Male 9 way D-Sub Sensor Actuator Cable, 200 mm
- Baumer Female 4 way M12 5 m
- Baumer Female 5 way M12 5 m
