Baumer Female 12 way M23 to Female Unterminated Sensor Actuator Cable, 2 m

Image representative of range

Subtotal (1 unit)*

€110.42

(exc. VAT)

€135.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.42

*price indicative

RS Stock No.:
481-7751
Mfr. Part No.:
Z 130.003
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Sensor Actuator Cable

Series

Z 130

Jacket Colour

Grey

Jacket Material

PVC

Cable Length

2m

Number of Contacts A

12

Connector Gender A

Female

Connector Type A

M23

Connector Gender B

Female

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy