Banner Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 9 m
- RS Stock No.:
- 833-8845
- Mfr. Part No.:
- MQDC2S-830
- Manufacturer:
- Banner
Subtotal (1 unit)*
€102.16
(exc. VAT)
€125.66
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.16 |
*price indicative
- RS Stock No.:
- 833-8845
- Mfr. Part No.:
- MQDC2S-830
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | MQDC2S | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 9m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 75V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series MQDC2S | ||
Product Type Sensor Actuator Cable | ||
Cable Length 9m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 75V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- TW
MQDC Series
The MQDC Series of cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Female
New product line from Turck Banner, eurofast®, picofast®, pentafast® and microfast® cordsets.
These industrial connectivity products are available as angled or straight configuration with choices of M5, M8, M12, M16, M23 or 1/2" 20 UNF connection.
A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Related links
- Banner Female 8 way Straight to Cordset, 9 m
- Banner Female 5 way M12 to Male/Female 12 way Unterminated Sensor Actuator Cable, 9 m
- Banner Female 5 way M12 9 m
- Banner Male 8 way M12, Straight to Female 8 way Unterminated Sensor Actuator Cable
- Banner Female 8 way Straight to Flying Lead Cordset, 19.99 m
- Banner Female 8 way Straight to Cordset, 30.5 m
- Banner Female 8 way Straight to Cordset, 15 m
- Banner Female 8 way Straight to Cordset, 2 m
