Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€39.40

(exc. VAT)

€48.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.40

*price indicative

RS Stock No.:
859-5149
Mfr. Part No.:
1404183
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-8P

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Right Angle

Number of Contacts A

8

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

8

Voltage

30 V

Standards/Approvals

cUL, UL

IP Rating

IP65, IP67, IP68

Phoenix Contact SAC-8P Series Sensor Actuator Cable, 10m Length, 8 Number of Cores - 1404183


This sensor actuator cable is designed for use in demanding industrial environments. Measuring 10m in length, it features an M8 connector with eight positions for versatile connectivity. The cable's twisted pair design ensures optimal signal integrity, making it suitable for various automation applications. The black-grey PUR sheath provides durability and resistance to oil, ensuring reliability across a wide operating temperature range.

Features & Benefits


• Unshielded design facilitates flexible routing in confined spaces

• High-temperature resistance of up to +80°C helps in harsh settings

• Rated IP65, IP67, and IP68 for protection against dust and water

• Designed for a nominal voltage of 30V, offering safe operation

• 8-core layout maximises connectivity options for devices

• 100% electrically tested components ensure reliable performance

Applications


• Ideal for connecting sensors and actuators in machinery

• Used for automation systems requiring durable cabling

• Supports in robotics and process control

• Compatible with a wide range of industrial electronic devices

What current rating and voltage can be supported by this cable?


It supports a nominal current of 1.5A and a voltage rating of 30V, making it suitable for a variety of low-voltage applications.

What materials are used in its construction?


The cable features a PUR sheath that is halogen-free, alongside conductors made of bare copper litz wires for enhanced conductivity.

How is the cable protected against environmental factors?


With an IP65, IP67, and IP68 rating, the cable is designed to resist dust and water, making it ideal for outdoor and harsh industrial environments.

Related links