Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€21.41

(exc. VAT)

€26.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.41

*price indicative

RS Stock No.:
861-2727
Mfr. Part No.:
1681622
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

60 V

Standards/Approvals

IEC 61076-2-104

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.3 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links