HARTING Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€10.57

(exc. VAT)

€13.00

(inc. VAT)

RS Stock No.:
877-4730
Mfr. Part No.:
21348400484010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

1m

Sheath Colour

Grey

Sheath Material

PVC

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

IP Rating

IP67

Maximum Operating Temperature

+80°C

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy