BALLUFF Female 5 way M12, Right Angle to Male 34 way Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

€9.51

(exc. VAT)

€11.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.51

*price indicative

RS Stock No.:
902-7708
Mfr. Part No.:
BCC M425-0000-1A-001-VX8334-020
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Series

BCC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane, Polyvinyl Chloride, Polyurethane (Shielded), Polyvinyl Chloride Shielded

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Right Angle

Connector Gender B

Male

Number of Contacts B

34

Connector Type B

Unterminated

Voltage

250V ac, 250V ac

IP Rating

IP68, IP67, IP69K

Standards/Approvals

IEC 60947 5 2, cUL, EN 60529, DIN EN ISO 14001:2005, EN 60947 5 2, ISO/IEC 17025, LOVAG, ALPHA, 94/9/EC ATEX, CE marking, 2004/108/EC EMC, IEC 60529, CCC, DIN EN ISO 9001:2000, 2006/95/EC Low Voltage

COO (Country of Origin):
DE

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy