BALLUFF Female 3 way Straight to Male 34 way Unterminated Sensor Actuator Cable

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
902-7688
Mfr. Part No.:
BCC M415-0000-1A-001-VX8334-020
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Sensor Actuator Cable

Series

BCC

Jacket Material

PUR, PVC

Jacket Colour

Black, Grey

Number of Contacts A

3

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts B

34

Connector Gender B

Male

Connector Type B

Unterminated

Voltage

250V ac, 250V ac

IP Rating

IP68

Standards/Approvals

EN 60068 2 14, IEC 60754 1, DIN 40050 part 9, CE, UL AWM Style 21198, DIN EN ISO 14001:2005, 2006/95/EC, IEC 332 2, IEC 60529, DIN ISO 9001, EN 60947 5 2, EN 60529, cUL, ISO/IEC 17025, CCC, 94/9/EC, 2004/108/EC, DIN EN ISO 9001:2000, EN 29001

COO (Country of Origin):
DE

Connection Leads


Connection leads for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy