Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 913-2169
- Distrelec Article No.:
- 302-89-383
- Mfr. Part No.:
- 1200060572
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.40
(exc. VAT)
€82.90
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.40 |
| 5 - 24 | €65.40 |
| 25 - 49 | €63.40 |
| 50 + | €61.61 |
*price indicative
- RS Stock No.:
- 913-2169
- Distrelec Article No.:
- 302-89-383
- Mfr. Part No.:
- 1200060572
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120006 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120006 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
RoHS Status: Not Applicable
Brad from Molex Male M12 to Free End Sensor Actuator Cable, 10m Length - 120006 Series - 1200060572
For quick data transmission, connect sensors and actuators to your industrial equipment with this Brad from Molex weatherproof cable. It's made from a tough polyurethane (PUR) housing material, making it resistant to the impact and abrasion you'd expect in demanding settings. There's an M12 connector on one end and the other end is unterminated, so you can add the right adapter for your system. With a length of 10 metres, this cable gives you an ample supply you can either cut at its free end or use to connect distant components.
• A-coding feature to prevent mismating for accurate connection
• Nickel-plated brass threaded coupling nut for a firm, tamper-proof and vibration-resistant connection
• IP67 (ingress protection) rating means it can withstand dust and immersion in up to 1m of water
• Polyurethane (PUR) connector shield for insulation from electric shock
• Light weight of 420.5g for easy handling
Applications
• Escalators and elevators
• Food and beverage manufacturing plants
• Marine industries
How do I maintain this cable?
You can maintain this cable by regular inspection for cuts and burns. A burn through the jacket may result from a current overload so you should check your power source if you notice this.
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female Straight to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 10 m
- Brad from Molex Male 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M8 to Male Unterminated Sensor Actuator Cable, 10 m
