Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 913-2314
- Distrelec Article No.:
- 302-89-586
- Mfr. Part No.:
- 1200878704
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.46
(exc. VAT)
€44.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.46 |
| 5 - 24 | €34.66 |
| 25 - 49 | €33.44 |
| 50 + | €32.47 |
*price indicative
- RS Stock No.:
- 913-2314
- Distrelec Article No.:
- 302-89-586
- Mfr. Part No.:
- 1200878704
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120087 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120087 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Non Compliant
- COO (Country of Origin):
- PL
Molex M8 Nano-Change WSOR Sensor Cable
From Molex, this Nano-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use. With a secure M8 connector at one end and terminating in a free-end pigtail at the other, this WSOR cable assembly is a versatile and reliable solution to sensor and automation connection applications, and boasts an impressive degree of environmental protection when mated.
Features and Benefits:
• Knurled hex nut connection
• Weld-slag and Oil resistant
• Unshielded cable
• Gold plated brass contacts
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 3 m
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 1 m
