Weidmüller SAI-AU Series I/O Module, 12 Port
- RS Stock No.:
- 116-942
- Distrelec Article No.:
- 303-75-958
- Mfr. Part No.:
- 1906650000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€426.94
(exc. VAT)
€525.14
(inc. VAT)
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €426.94 |
*price indicative
- RS Stock No.:
- 116-942
- Distrelec Article No.:
- 303-75-958
- Mfr. Part No.:
- 1906650000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | I/O Module | |
| Number of Ports | 12 | |
| Series | SAI-AU | |
| Standards/Approvals | No | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type I/O Module | ||
Number of Ports 12 | ||
Series SAI-AU | ||
Standards/Approvals No | ||
Number of Ways 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Weidmuller digital input/output module with modern design offers extended diagnostic capability and is designed to meet current requirements.
Flammability class according to UL94 V-0
Protection class IP67
Related links
- Weidmüller SAI-AU Series I/O Module, 12 Port
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Weidmüller SAI-AU Series Sensor Connectivity, 8 Port
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module IO-Link, 20 m
- Lumberg Automation I/O Module IO-Link
- Pilz PDP67 Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module, 4 Port
