Weidmüller SAI-AU Series Sensor Connectivity, 8 Port

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
577-809
Mfr. Part No.:
1906650000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Sensor Connectivity

Number of Ports

8

Maximum Operating Voltage

30V

Series

SAI-AU

Housing Material

Polybutylene Terephthalate

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Voltage

18V

RoHS Status: Exempt

COO (Country of Origin):
SK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy