ifm electronic AC Series I/O Module, 4 Port
- RS Stock No.:
- 191-028
- Mfr. Part No.:
- AC5215
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€166.25
(exc. VAT)
€204.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
- Plus 7 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.25 |
*price indicative
- RS Stock No.:
- 191-028
- Mfr. Part No.:
- AC5215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Inlet Connection Type | M12 | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | AC | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50581, EN 62026-2, EN 61000-6-2 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Inlet Connection Type M12 | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series AC | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50581, EN 62026-2, EN 61000-6-2 | ||
Output Type Digital | ||
Minimum Operating Voltage 30V dc | ||
- COO (Country of Origin):
- DE
The Ifm electronic AS-Interface ClassicLine module offers tool-free installation with quick mounting technology, ideal for field applications. It features 4 digital inputs, robust M12 connectors, and an IP67 protection rating for durability in harsh environments. With clear LED indicators for operation, status, and errors, and three orientation options for flat cable connections, it ensures reliable and flexible integration into industrial systems.
Easy tool less installation and wiring thanks to quick mounting technology
Three freely selectable directions of the flat cable
Clearly visible powerful LEDs for displaying operation
Clearly visible powerful LEDs for displaying switching status and error
High protection rating for the requirements of harsh industrial environments
Robust M12 connectors for connecting sensors and actuators
Related links
- ifm electronic AC Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module Cable
- ifm electronic AC Series I/O Module, 8 Port
- ifm electronic SmartL25 4DO T C Series I/O Module, 4 Port
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic SmartL25 4DI C Series I/O Module Bus System AS Interface
- Pilz PDP67 Series I/O Module, 4 Port
- Phoenix Contact SACB Series I/O Module, 4 Port
