Banner DXMR90 Series I/O Module, 4 Port
- RS Stock No.:
- 331-576
- Mfr. Part No.:
- DXMR90-X1
- Manufacturer:
- Banner
Subtotal (1 unit)*
€698.33
(exc. VAT)
€858.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €698.33 |
*price indicative
- RS Stock No.:
- 331-576
- Mfr. Part No.:
- DXMR90-X1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V dc | |
| Series | DXMR90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Voltage | 12V | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V dc | ||
Series DXMR90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Voltage 12V | ||
Number of Ways 4 | ||
- COO (Country of Origin):
- US
The Banner Series Controller represents a cutting-edge solution for industrial data management, designed to expertly integrate diverse data sources and maximise operational efficiency. This compact and versatile controller is engineered to handle multiple Modbus devices effortlessly, while providing robust connectivity through various industrial protocols like EtherNet/IP and PROFINET. Built to adapt to dynamic environments, the DXMR90-X1 facilitates seamless local data processing and edge computing, positioning itself as a cornerstone for industrial automation and the Industrial Internet of Things (IIoT).
Maximises upstream and downstream data handling capabilities via protocol conversion
Designed for easy integration within weight sensitive applications like robotics
Provides robust internal logic and customisable programming environments
Features user configurable LEDs for immediate status feedback
Engineered to withstand challenging operating conditions with high environmental ratings
Efficiently protects against electrical faults with reverse polarity and transient voltage safeguards
Related links
- Banner DXMR Series I/O Module IO-Link Ethernet
- Banner R90C Series I/O Module IO-Link
- Banner R90C Series I/O Module 4-Pin Connector
- Pilz PDP67 Series I/O Module, 4 Port
- Phoenix Contact SACB Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module, 4 Port
- ifm electronic AC Series I/O Module Cable
- ifm electronic SmartL25 4DO T C Series I/O Module, 4 Port
