Phoenix Contact SACB Series Distribution Unit, 6 Port, M12, 10 m

Subtotal (1 unit)*

€118.54

(exc. VAT)

€145.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.54

*price indicative

RS Stock No.:
280-288
Mfr. Part No.:
1452644
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distribution Unit

Inlet Connection Type

Cable

Number of Ports

6

Maximum Operating Voltage

30V dc

Series

SACB

Interface Type

M12

Housing Material

PBT

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

ANSI/ESD S20.20:2021

Minimum Operating Voltage

24V

Cable Length

10m

Number of Ways

4

COO (Country of Origin):
DE
The Phoenix Contact Distributor box is designed for seamless connectivity in standard applications, ensuring reliability and ease of use. With six slots and four positions, it offers flexibility in connection methods, particularly using the M12-SPEEDCON socket. The advanced design features a robust molded housing that guarantees high protection levels, while the built-in status display provides quick diagnostics at a glance.

M12-SPEEDCON socket connection method enhances installation efficiency

Molded housing ensures a high degree of protection in harsh environments

Equipped with a status display for quick and easy diagnostics

Features a convenient fixed connection design that simplifies setup

Supports a wide operational temperature range for diverse applications

High-quality materials reduce the need for frequent maintenance

Innovative cable design offers flexibility and improves performance

Compact dimensions allow for easy integration into various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy