Phoenix Contact SACB Series Distribution Unit, 6 Port, M12
- RS Stock No.:
- 280-845
- Mfr. Part No.:
- 1453012
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€89.27
(exc. VAT)
€109.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.27 |
*price indicative
- RS Stock No.:
- 280-845
- Mfr. Part No.:
- 1453012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 5 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 5 | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is an essential component designed to streamline connections in automated systems. Its flexible architecture allows for easy integration with various sensor networks, ultimately facilitating effective communication between devices. Engineered for reliability and durability, this box features a robust construction that provides a high degree of protection, ensuring safekeeping of critical connections in challenging environments.
Offers a high degree of protection against environmental factors
Promotes easy installation and maintenance through a fast locking system
Allows double sensor occupancy in each slot for optimal space utilisation
Provides local diagnostics with clear visual indicators for supply voltage
Meets stringent standards for electrical performance and safety
Designed for flexibility, accommodating various cable configurations
Ensures reliability with a tough moulded housing built to last
Facilitates efficient diagnostics, enhancing overall machine availability
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 20 m
- Phoenix Contact SACB Series Distribution Unit M8
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
