Banner DXMR Series I/O Module, 8 Port, PROFINET, TCP, IO-Link, Ethernet
- RS Stock No.:
- 331-573
- Mfr. Part No.:
- DXMR110-8K
- Manufacturer:
- Banner
Subtotal (1 unit)*
€891.44
(exc. VAT)
€1,096.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €891.44 |
*price indicative
- RS Stock No.:
- 331-573
- Mfr. Part No.:
- DXMR110-8K
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | DXMR | |
| Interface Type | PROFINET, TCP, IO-Link, Ethernet | |
| Housing Material | Polyvinyl Chloride | |
| IP Rating | IP68, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-6, UKCA, CE, RoHS, IEC 60068-2-27 | |
| Output Type | Digital | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series DXMR | ||
Interface Type PROFINET, TCP, IO-Link, Ethernet | ||
Housing Material Polyvinyl Chloride | ||
IP Rating IP68, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-6, UKCA, CE, RoHS, IEC 60068-2-27 | ||
Output Type Digital | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- US
The Banner IO-Link Controller is designed to integrate seamlessly into industrial environments, enabling efficient local data processing and enhanced connectivity for a wide array of devices. By acting as a gateway for up to eight IO-Link devices, this innovative controller supports better data management and communication with host systems, positioning itself as a pivotal element of the Industrial Internet of Things (IIoT). Built with practicality in mind, the device's compact form factor mitigates size and weight issues prevalent in demanding applications.
Configured to improve cable routing options reducing installation complexities
Expanded internal logic simplifies multi device interaction
Designed for easy installation and maintenance access in various settings
Includes robust safety features against reverse polarity and voltage transients
Capable of accommodating additional discrete signals for enhanced functionality
Utilises a unique pin out configuration to suit multiple IO Link applications
Related links
- Banner DXMR Series I/O Module IO-Link Ethernet
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1343 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1341 Series Sensor Box IO-Link, Ethernet
- ifm electronic AL1940 Series Sensor Box IO-Link, Ethernet
