ifm electronic AL Series I/O Module, 8 Port, IO-Link, Ethernet

Subtotal (1 unit)*

€401.95

(exc. VAT)

€494.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€401.95

*price indicative

RS Stock No.:
191-062
Mfr. Part No.:
AL1350
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

I/O Module

Number of Ports

8

Inlet Connection Type

M12

Maximum Operating Voltage

30V dc

Series

AL

Interface Type

IO-Link, Ethernet

Housing Material

Polyamide

IP Rating

IP66, IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 61000-6-2, DIN EN 60068-2-27, EN 61000-6-4, DIN EN 60068-2-64 2009-04, DIN EN 60068-2-6 2008-10

Minimum Operating Voltage

30V dc

Output Type

Digital

COO (Country of Origin):
PL
The Ifm electronic IO-Link Master offers seamless integration with IoT systems, designed for connection with up to four IO-Link devices. Its robust IP67-rated housing ensures durability in challenging industrial environments. This master reliably transmits machine data, process parameters, and diagnostic information directly to IT environments, facilitating advanced data management and connectivity.

Robust housing for use in harsh industrial environments

For connection of up to four IO-Link devices

Reliable transmission of machine data

Reliable transmission of process parameters and diagnostic data to the IT environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy