Banner DXMR Series I/O Module, 4 Port, IO-Link, TCP, Ethernet
- RS Stock No.:
- 331-574
- Mfr. Part No.:
- DXMR90-4K
- Manufacturer:
- Banner
Subtotal (1 unit)*
€790.69
(exc. VAT)
€972.55
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €790.69 |
*price indicative
- RS Stock No.:
- 331-574
- Mfr. Part No.:
- DXMR90-4K
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | I/O Module | |
| Number of Ports | 4 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 30V dc | |
| Series | DXMR | |
| Interface Type | IO-Link, TCP, Ethernet | |
| Housing Material | Polyvinyl Chloride | |
| IP Rating | IP68, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, CE, UKCA, RoHS | |
| Output Type | Digital | |
| Minimum Operating Voltage | 18V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type I/O Module | ||
Number of Ports 4 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 30V dc | ||
Series DXMR | ||
Interface Type IO-Link, TCP, Ethernet | ||
Housing Material Polyvinyl Chloride | ||
IP Rating IP68, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, CE, UKCA, RoHS | ||
Output Type Digital | ||
Minimum Operating Voltage 18V | ||
- COO (Country of Origin):
- US
The Banner IO-Link Controller is a cutting-edge solution designed to enhance connectivity and data management within industrial environments. This innovative device acts as a gateway for up to four IO-Link devices, enabling efficient local data processing and integration with host systems. By offering powerful protocol conversions to various communication standards such as Modbus/TCP and PROFINET, the DXMR90-4K is an ideal platform for advancing the Industrial Internet of Things (IIoT).
Offers extensive connectivity via multiple robust communication protocols
Supports custom programming for tailored operational solutions
Simplifies installation with quick disconnect M12 connectors
Related links
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- Banner R90C Series I/O Module IO-Link
- Banner Lean Manufacturing, Material Handling
- Banner R45C-2K-MQ Series I/O Module IO-Link
- Banner DXMR90 Series I/O Module, 4 Port
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- ifm electronic AL1333 Series Sensor Box TCP IPJ SON IO-Link
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
